0.1 pF ±0.05pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402D0R1VXCAJ

DigiKey Part Number
720-VJ0402D0R1VXCAJTR-ND - Tape & Reel (TR)
720-VJ0402D0R1VXCAJCT-ND - Cut Tape (CT)
720-VJ0402D0R1VXCAJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0402D0R1VXCAJ
Description
CAP CER 0.1PF 200V C0G/NP0 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.1 pF ±0.05pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402D0R1VXCAJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Tolerance
±0.05pF
Thickness (Max)
0.024" (0.61mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 77.550
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.25000kr.4.25
10kr.2.63100kr.26.31
50kr.1.99720kr.99.86
100kr.1.80310kr.180.31
500kr.1.47418kr.737.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.37267kr.1,372.67
2.000kr.1.28908kr.2,578.16
3.000kr.1.24725kr.3,741.75
5.000kr.1.20087kr.6,004.35
7.000kr.1.17376kr.8,216.32
10.000kr.1.14769kr.11,476.90
Manufacturers Standard Package
Unit Price without VAT:kr.4.25000
Unit Price with VAT:kr.5.31250