VJ Series_0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402A820JXAAC

DigiKey Part Number
720-VJ0402A820JXAACTR-ND - Tape & Reel (TR)
720-VJ0402A820JXAACCT-ND - Cut Tape (CT)
720-VJ0402A820JXAACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0402A820JXAAC
Description
CAP CER 82PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
82 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402A820JXAAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.370
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.27000kr.6.27
10kr.3.88500kr.38.85
50kr.3.13080kr.156.54
100kr.2.85500kr.285.50
500kr.2.39028kr.1,195.14
1.000kr.2.24659kr.2,246.59
2.500kr.2.09482kr.5,237.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.79158kr.8,957.90
10.000kr.1.74789kr.17,478.90
15.000kr.1.74241kr.26,136.15
25.000kr.1.70337kr.42,584.25
35.000kr.1.69968kr.59,488.80
Manufacturers Standard Package
Unit Price without VAT:kr.6.27000
Unit Price with VAT:kr.7.83750