
VJ0402A4R7CXAAC | |
|---|---|
DigiKey Part Number | 720-VJ0402A4R7CXAACTR-ND - Tape & Reel (TR) 720-VJ0402A4R7CXAACCT-ND - Cut Tape (CT) 720-VJ0402A4R7CXAACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402A4R7CXAAC |
Description | CAP CER 4.7PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A4R7CXAAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.024" (0.60mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.14000 | kr.10.14 |
| 10 | kr.6.70100 | kr.67.01 |
| 50 | kr.5.34460 | kr.267.23 |
| 100 | kr.4.92490 | kr.492.49 |
| 500 | kr.4.21560 | kr.2,107.80 |
| 1.000 | kr.3.99623 | kr.3,996.23 |
| 2.500 | kr.3.76456 | kr.9,411.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.3.62484 | kr.18,124.20 |
| 10.000 | kr.3.50979 | kr.35,097.90 |
| 15.000 | kr.3.45212 | kr.51,781.80 |
| Unit Price without VAT: | kr.10.14000 |
|---|---|
| Unit Price with VAT: | kr.12.67500 |

