
VJ0402A470JXAAC | |
|---|---|
DigiKey Part Number | 720-1543-2-ND - Tape & Reel (TR) 720-1543-1-ND - Cut Tape (CT) 720-1543-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402A470JXAAC |
Description | CAP CER 47PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A470JXAAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.024" (0.60mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.47000 | kr.6.47 |
| 10 | kr.4.12100 | kr.41.21 |
| 50 | kr.3.20420 | kr.160.21 |
| 100 | kr.2.92080 | kr.292.08 |
| 500 | kr.2.44356 | kr.1,221.78 |
| 1.000 | kr.2.29597 | kr.2,295.97 |
| 2.500 | kr.2.14010 | kr.5,350.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.04616 | kr.10,230.80 |
| 10.000 | kr.1.96880 | kr.19,688.00 |
| 15.000 | kr.1.93004 | kr.28,950.60 |
| 25.000 | kr.1.88707 | kr.47,176.75 |
| Unit Price without VAT: | kr.6.47000 |
|---|---|
| Unit Price with VAT: | kr.8.08750 |

