Upgrade
Upgrade
Parametric Equivalent
Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent

VJ0402A331FXQCW1BC | |
|---|---|
DigiKey Part Number | VJ0402A331FXQCW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0402A331FXQCW1BC |
Description | CAP CER 330PF 10V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±1% 10V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A331FXQCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0402A331FXJCW1BC | Vishay Vitramon | 0 | VJ0402A331FXJCW1BC-ND | kr.0.57423 | Upgrade |
| VJ0402A331FXJPW1BC | Vishay Vitramon | 0 | VJ0402A331FXJPW1BC-ND | kr.0.48606 | Upgrade |
| VJ0402A331FXQPW1BC | Vishay Vitramon | 0 | VJ0402A331FXQPW1BC-ND | kr.0.48606 | Parametric Equivalent |
| CC0402FRNPO9BN331 | YAGEO | 25.255 | 311-1645-1-ND | kr.1.08000 | Upgrade |
| C0402C331F3JACTU | KEMET | 0 | 399-C0402C331F3JACTUTR-ND | kr.0.80903 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.53807 | kr.5,380.70 |
| Unit Price without VAT: | kr.0.53807 |
|---|---|
| Unit Price with VAT: | kr.0.67259 |





