
VJ0402A330JLBAJ32 | |
|---|---|
DigiKey Part Number | 720-VJ0402A330JLBAJ32TR-ND - Tape & Reel (TR) 720-VJ0402A330JLBAJ32CT-ND - Cut Tape (CT) 720-VJ0402A330JLBAJ32DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402A330JLBAJ32 |
Description | CAP CER 33 PF 100V NP0(C0G) 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A330JLBAJ32 Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.2.72000 | kr.27.20 |
| 50 | kr.2.06940 | kr.103.47 |
| 100 | kr.1.86900 | kr.186.90 |
| 500 | kr.1.53112 | kr.765.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.42669 | kr.1,426.69 |
| 2.000 | kr.1.34072 | kr.2,681.44 |
| 3.000 | kr.1.29767 | kr.3,893.01 |
| 5.000 | kr.1.24996 | kr.6,249.80 |
| 7.000 | kr.1.22207 | kr.8,554.49 |
| 10.000 | kr.1.19525 | kr.11,952.50 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |

