
VJ0402Y222KXBAC | |
|---|---|
DigiKey Part Number | 720-VJ0402Y222KXBACTR-ND - Tape & Reel (TR) 720-VJ0402Y222KXBACCT-ND - Cut Tape (CT) 720-VJ0402Y222KXBACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402Y222KXBAC |
Description | CAP CER 2200PF 100V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y222KXBAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.024" (0.60mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.47700 | kr.14.77 |
| 50 | kr.1.08800 | kr.54.40 |
| 100 | kr.0.96880 | kr.96.88 |
| 500 | kr.0.76816 | kr.384.08 |
| 1.000 | kr.0.70609 | kr.706.09 |
| 2.500 | kr.0.64070 | kr.1,601.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.60131 | kr.3,006.55 |
| 10.000 | kr.0.56888 | kr.5,688.80 |
| 15.000 | kr.0.55265 | kr.8,289.75 |
| 25.000 | kr.0.53465 | kr.13,366.25 |
| 35.000 | kr.0.52413 | kr.18,344.55 |
| 50.000 | kr.0.51401 | kr.25,700.50 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

