220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402A221JXAAC

DigiKey Part Number
720-VJ0402A221JXAACTR-ND - Tape & Reel (TR)
720-VJ0402A221JXAACCT-ND - Cut Tape (CT)
720-VJ0402A221JXAACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0402A221JXAAC
Description
MLCC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.024" (0.60mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.356
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.12200kr.11.22
50kr.0.81920kr.40.96
100kr.0.72590kr.72.59
500kr.0.56806kr.284.03
1.000kr.0.51950kr.519.50
2.500kr.0.46825kr.1,170.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.43738kr.2,186.90
10.000kr.0.41200kr.4,120.00
15.000kr.0.39928kr.5,989.20
25.000kr.0.38519kr.9,629.75
35.000kr.0.37695kr.13,193.25
50.000kr.0.36903kr.18,451.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500