VJ0402A1R0BXJPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.4.36047
Datasheet

Upgrade


Vishay Vitramon
In Stock: 6.820
Unit Price: kr.0.89000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.12398
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.14389
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.12398
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.12868
Datasheet

Upgrade


KEMET
In Stock: 14.587
Unit Price: kr.3.23000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.02314
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 8.530
Unit Price: kr.1.78000
Datasheet
1 pF ±0.1pF 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402A1R0BXJPW1BC

DigiKey Part Number
VJ0402A1R0BXJPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0402A1R0BXJPW1BC
Description
CAP CER 1PF 16V C0G/NP0 0402
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 pF ±0.1pF 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402A1R0BXJPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.1pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0402A1R0BXAACVishay Vitramon0VJ0402A1R0BXAAC-NDkr.4.36047Upgrade
VJ0402A1R0BXACW1BCVishay Vitramon6.820720-VJ0402A1R0BXACW1BCCT-NDkr.0.89000Upgrade
VJ0402A1R0BXAPW1BCVishay Vitramon0VJ0402A1R0BXAPW1BC-NDkr.0.12398Upgrade
VJ0402A1R0BXXCW1BCVishay Vitramon0VJ0402A1R0BXXCW1BC-NDkr.0.14389Upgrade
VJ0402A1R0BXXPW1BCVishay Vitramon0VJ0402A1R0BXXPW1BC-NDkr.0.12398Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.12398kr.6,199.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.12398
Unit Price with VAT:kr.0.15498