
VJ0402A180JXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0402A180JXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0402A180JXACW1BCCT-ND - Cut Tape (CT) 720-VJ0402A180JXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402A180JXACW1BC |
Description | CAP CER 18PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A180JXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0402A180JXAAC | Vishay Vitramon | 3.900 | 720-1873-1-ND | kr.1.52000 | Upgrade |
| CC0402FRNPO9BN180 | YAGEO | 6.988 | 311-1643-1-ND | kr.0.63000 | Upgrade |
| CC0402GRNPO9BN180 | YAGEO | 28.566 | 311-1650-1-ND | kr.0.63000 | Upgrade |
| 0402N180J500CT | Walsin Technology Corporation | 6.630 | 1292-1266-1-ND | kr.0.63000 | Parametric Equivalent |
| AC0402JRNPO9BN180 | YAGEO | 96.452 | 13-AC0402JRNPO9BN180CT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.37400 | kr.3.74 |
| 50 | kr.0.25860 | kr.12.93 |
| 100 | kr.0.22380 | kr.22.38 |
| 500 | kr.0.16434 | kr.82.17 |
| 1.000 | kr.0.14607 | kr.146.07 |
| 2.500 | kr.0.12690 | kr.317.25 |
| 5.000 | kr.0.11538 | kr.576.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.10590 | kr.1,059.00 |
| 20.000 | kr.0.09810 | kr.1,962.00 |
| 30.000 | kr.0.09420 | kr.2,826.00 |
| 50.000 | kr.0.08988 | kr.4,494.00 |
| 70.000 | kr.0.08735 | kr.6,114.50 |
| 100.000 | kr.0.08492 | kr.8,492.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

