Upgrade
Upgrade
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0402A180FXXPW1BC | |
|---|---|
DigiKey Part Number | VJ0402A180FXXPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0402A180FXXPW1BC |
Description | CAP CER 18PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±1% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A180FXXPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0402A180FXACW1BC | Vishay Vitramon | 17.584 | 720-VJ0402A180FXACW1BCCT-ND | kr.1.39000 | Upgrade |
| VJ0402A180FXAPW1BC | Vishay Vitramon | 0 | VJ0402A180FXAPW1BC-ND | kr.0.23184 | Upgrade |
| VJ0402A180FXXCW1BC | Vishay Vitramon | 0 | VJ0402A180FXXCW1BC-ND | kr.0.29413 | Parametric Equivalent |
| CC0402FRNPO9BN180 | YAGEO | 6.988 | 311-1643-1-ND | kr.0.63000 | Upgrade |
| 0402N180F250CT | Walsin Technology Corporation | 0 | 1292-0402N180F250CTTR-ND | kr.0.02776 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.23184 | kr.11,592.00 |
| Unit Price without VAT: | kr.0.23184 |
|---|---|
| Unit Price with VAT: | kr.0.28980 |







