
VJ0402A121JXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0402A121JXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0402A121JXACW1BCCT-ND - Cut Tape (CT) 720-VJ0402A121JXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402A121JXACW1BC |
Description | CAP CER 120PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A121JXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.34100 | kr.3.41 |
| 50 | kr.0.23640 | kr.11.82 |
| 100 | kr.0.20410 | kr.20.41 |
| 500 | kr.0.14978 | kr.74.89 |
| 1.000 | kr.0.13304 | kr.133.04 |
| 2.500 | kr.0.11578 | kr.289.45 |
| 5.000 | kr.0.10527 | kr.526.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.09613 | kr.961.30 |
| 20.000 | kr.0.09526 | kr.1,905.20 |
| 30.000 | kr.0.07688 | kr.2,306.40 |
| 50.000 | kr.0.07583 | kr.3,791.50 |
| 70.000 | kr.0.07227 | kr.5,058.90 |
| 250.000 | kr.0.07208 | kr.18,020.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

