Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0402A101KXAAP | |
|---|---|
DigiKey Part Number | VJ0402A101KXAAP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0402A101KXAAP |
Description | CAP CER 100PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A101KXAAP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.024" (0.60mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0402A101FXBAC | Vishay Vitramon | 0 | VJ0402A101FXBAC-ND | kr.3.62706 | Upgrade |
| VJ0402A101GXBAC | Vishay Vitramon | 9.809 | 720-VJ0402A101GXBACCT-ND | kr.9.32000 | Upgrade |
| VJ0402A101JXAAC | Vishay Vitramon | 149.466 | 720-1870-1-ND | kr.6.40000 | Upgrade |
| VJ0402A101JXAAP | Vishay Vitramon | 0 | VJ0402A101JXAAP-ND | kr.2.13987 | Upgrade |
| VJ0402A101JXBAC | Vishay Vitramon | 0 | VJ0402A101JXBAC-ND | kr.0.40248 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.76200 | kr.17,620.00 |
| Unit Price without VAT: | kr.1.76200 |
|---|---|
| Unit Price with VAT: | kr.2.20250 |



