
VJ0402A101KLBAJ32 | |
|---|---|
DigiKey Part Number | 720-VJ0402A101KLBAJ32TR-ND - Tape & Reel (TR) 720-VJ0402A101KLBAJ32CT-ND - Cut Tape (CT) 720-VJ0402A101KLBAJ32DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402A101KLBAJ32 |
Description | CAP CER 100 PF 100V NP0(C0G) 040 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A101KLBAJ32 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.84000 | kr.3.84 |
| 10 | kr.2.38100 | kr.23.81 |
| 50 | kr.1.80480 | kr.90.24 |
| 100 | kr.1.62620 | kr.162.62 |
| 500 | kr.1.32544 | kr.662.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.23258 | kr.1,232.58 |
| 2.000 | kr.1.15338 | kr.2,306.76 |
| 3.000 | kr.1.11793 | kr.3,353.79 |
| 5.000 | kr.1.07555 | kr.5,377.75 |
| 7.000 | kr.1.05076 | kr.7,355.32 |
| 10.000 | kr.1.01494 | kr.10,149.40 |
| 12.000 | kr.1.01330 | kr.12,159.60 |
| 24.000 | kr.0.97758 | kr.23,461.92 |
| 25.000 | kr.0.97556 | kr.24,389.00 |
| Unit Price without VAT: | kr.3.84000 |
|---|---|
| Unit Price with VAT: | kr.4.80000 |

