
VJ0402A101JXACW1BC | |
---|---|
DigiKey Part Number | 720-1520-2-ND - Tape & Reel (TR) 720-1520-1-ND - Cut Tape (CT) 720-1520-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402A101JXACW1BC |
Description | CAP CER 100PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A101JXACW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.70000 | kr.0.70 |
10 | kr.0.37100 | kr.3.71 |
50 | kr.0.25720 | kr.12.86 |
100 | kr.0.22270 | kr.22.27 |
500 | kr.0.16268 | kr.81.34 |
1.000 | kr.0.14157 | kr.141.57 |
2.500 | kr.0.12595 | kr.314.88 |
5.000 | kr.0.11084 | kr.554.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.07581 | kr.758.10 |
20.000 | kr.0.07505 | kr.1,501.00 |
30.000 | kr.0.07466 | kr.2,239.80 |
Unit Price without VAT: | kr.0.70000 |
---|---|
Unit Price with VAT: | kr.0.87500 |