
VJ0201G104KXYCW1BC | |
|---|---|
DigiKey Part Number  | 720-VJ0201G104KXYCW1BCTR-ND - Tape & Reel (TR) 720-VJ0201G104KXYCW1BCCT-ND - Cut Tape (CT) 720-VJ0201G104KXYCW1BCDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | VJ0201G104KXYCW1BC  | 
Description  | CAP CER 0.1UF 6.3V X5R 0201  | 
Customer Reference  | |
Detailed Description  | 0.1 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | VJ0201G104KXYCW1BC Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 85°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0201 (0603 Metric)  | |
Size / Dimension  | 0.024" L x 0.012" W (0.60mm x 0.30mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.013" (0.33mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.36500 | kr.3.65 | 
| 50 | kr.0.25080 | kr.12.54 | 
| 100 | kr.0.21700 | kr.21.70 | 
| 500 | kr.0.15962 | kr.79.81 | 
| 1.000 | kr.0.14189 | kr.141.89 | 
| 2.500 | kr.0.12329 | kr.308.22 | 
| 5.000 | kr.0.11210 | kr.560.50 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 

