Upgrade

| HV2225Y102JXVATHV | |
|---|---|
| DigiKey Part Number | HV2225Y102JXVATHV-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | HV2225Y102JXVATHV | 
| Description | CAP CER 1000PF 4KV X7R 2225 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 1000 pF ±5% 4000V (4kV) Ceramic Capacitor X7R 2225 (5763 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | HV2225Y102JXVATHV Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | High Voltage | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 2225 (5763 Metric) | |
| Size / Dimension | 0.220" L x 0.250" W (5.59mm x 6.35mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.106" (2.70mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.11.66701 | kr.11,667.01 | 
| Unit Price without VAT: | kr.11.66701 | 
|---|---|
| Unit Price with VAT: | kr.14.58376 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark