HV2220Y182MXVATHV is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.13.76788
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.13.16378
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.12.13286
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.11.75100
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.12.13286
Datasheet
1800 pF ±20% 4000V (4kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV2220Y182MXVATHV

DigiKey Part Number
HV2220Y182MXVATHV-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HV2220Y182MXVATHV
Description
CAP CER 1800PF 4KV X7R 2220
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1800 pF ±20% 4000V (4kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HV2220Y182MXVATHV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
2220 (5750 Metric)
Tolerance
±20%
Size / Dimension
0.220" L x 0.200" W (5.59mm x 5.08mm)
Voltage - Rated
Thickness (Max)
0.106" (2.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HV2220Y182JXMATHVVishay Vitramon0HV2220Y182JXMATHV-NDkr.13.76788Upgrade
HV2220Y182JXVATHVVishay Vitramon0HV2220Y182JXVATHV-NDkr.13.16378Upgrade
HV2220Y182KXMATHVVishay Vitramon0HV2220Y182KXMATHV-NDkr.12.13286Upgrade
HV2220Y182KXVATHVVishay Vitramon0HV2220Y182KXVATHV-NDkr.11.75100Upgrade
HV2220Y182MXMATHVVishay Vitramon0HV2220Y182MXMATHV-NDkr.12.13286Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.11.75100kr.23,502.00
Unit Price without VAT:kr.11.75100
Unit Price with VAT:kr.14.68875