
HV2220Y152JXMATHV | |
|---|---|
DigiKey Part Number | HV2220Y152JXMATHV-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HV2220Y152JXMATHV |
Description | CAP CER 1500PF 5KV X7R 2220 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 5000V (5kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HV2220Y152JXMATHV Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±5% | Size / Dimension 0.220" L x 0.200" W (5.59mm x 5.08mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.13.76788 | kr.27,535.76 |
| Unit Price without VAT: | kr.13.76788 |
|---|---|
| Unit Price with VAT: | kr.17.20985 |

