Upgrade
Parametric Equivalent

HV1825Y561KXMATHV | |
|---|---|
DigiKey Part Number | HV1825Y561KXMATHV-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HV1825Y561KXMATHV |
Description | CAP CER 560PF 5KV X7R 1825 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±10% 5000V (5kV) Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HV1825Y561KXMATHV Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1825 (4564 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HV1825Y561JXMATHV | Vishay Vitramon | 0 | HV1825Y561JXMATHV-ND | kr.13.64298 | Upgrade |
| HV1825Y561KXMARHV | Vishay Vitramon | 0 | HV1825Y561KXMARHV-ND | kr.10.17171 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.10.82390 | kr.10,823.90 |
| Unit Price without VAT: | kr.10.82390 |
|---|---|
| Unit Price with VAT: | kr.13.52988 |


