Upgrade
Parametric Equivalent
Upgrade

HV1812Y392MXHATHV | |
|---|---|
DigiKey Part Number | HV1812Y392MXHATHV-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HV1812Y392MXHATHV |
Description | CAP CER 3900PF 3KV X7R 1812 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±20% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HV1812Y392MXHATHV Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±20% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HV1812Y392JXHATHV | Vishay Vitramon | 0 | HV1812Y392JXHATHV-ND | kr.4.74777 | Upgrade |
| HV1812Y392MXHARHV | Vishay Vitramon | 0 | HV1812Y392MXHARHV-ND | kr.4.22533 | Parametric Equivalent |
| 1812HC392KAT1A | KYOCERA AVX | 60 | 478-5946-1-ND | kr.7.54000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.58306 | kr.4,583.06 |
| Unit Price without VAT: | kr.4.58306 |
|---|---|
| Unit Price with VAT: | kr.5.72883 |



