Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

HV1812Y391MXVARHV | |
|---|---|
DigiKey Part Number | HV1812Y391MXVARHV-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HV1812Y391MXVARHV |
Description | CAP CER 390PF 4KV X7R 1812 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±20% 4000V (4kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HV1812Y391MXVARHV Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±20% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HV1812Y391JXMARHV | Vishay Vitramon | 0 | HV1812Y391JXMARHV-ND | kr.7.97315 | Upgrade |
| HV1812Y391JXVARHV | Vishay Vitramon | 0 | HV1812Y391JXVARHV-ND | kr.5.79126 | Upgrade |
| HV1812Y391KXMARHV | Vishay Vitramon | 0 | HV1812Y391KXMARHV-ND | kr.7.69052 | Upgrade |
| HV1812Y391KXVARHV | Vishay Vitramon | 0 | HV1812Y391KXVARHV-ND | kr.5.53893 | Upgrade |
| HV1812Y391MXMARHV | Vishay Vitramon | 0 | HV1812Y391MXMARHV-ND | kr.7.69052 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.5.53893 | kr.22,155.72 |
| Unit Price without VAT: | kr.5.53893 |
|---|---|
| Unit Price with VAT: | kr.6.92366 |


