Upgrade
Upgrade
Parametric Equivalent

HV1812Y122MXVATHV | |
|---|---|
DigiKey Part Number | HV1812Y122MXVATHV-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HV1812Y122MXVATHV |
Description | CAP CER 1200PF 4KV X7R 1812 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±20% 4000V (4kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HV1812Y122MXVATHV Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±20% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HV1812Y122JXVATHV | Vishay Vitramon | 0 | HV1812Y122JXVATHV-ND | kr.4.57130 | Upgrade |
| HV1812Y122KXVATHV | Vishay Vitramon | 0 | HV1812Y122KXVATHV-ND | kr.4.34186 | Upgrade |
| HV1812Y122MXVARHV | Vishay Vitramon | 0 | HV1812Y122MXVARHV-ND | kr.4.18144 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.34186 | kr.8,683.72 |
| Unit Price without VAT: | kr.4.34186 |
|---|---|
| Unit Price with VAT: | kr.5.42733 |


