Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct

HV1812Y122KXHARHV | |
|---|---|
DigiKey Part Number | HV1812Y122KXHARHV-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HV1812Y122KXHARHV |
Description | CAP CER 1200PF 3KV X7R 1812 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HV1812Y122KXHARHV Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HV1812Y122JXHARHV | Vishay Vitramon | 0 | HV1812Y122JXHARHV-ND | kr.4.38099 | Upgrade |
| HV1812Y122JXVARHV | Vishay Vitramon | 0 | HV1812Y122JXVARHV-ND | kr.4.40506 | Upgrade |
| HV1812Y122KXVARHV | Vishay Vitramon | 0 | HV1812Y122KXVARHV-ND | kr.4.18144 | Upgrade |
| HV1812Y122KXHATHV | Vishay Vitramon | 0 | HV1812Y122KXHATHV-ND | kr.4.38690 | Parametric Equivalent |
| 1812HC122KAT1A | KYOCERA AVX | 0 | 1812HC122KAT1A-ND | kr.6.85798 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.4.22533 | kr.16,901.32 |
| Unit Price without VAT: | kr.4.22533 |
|---|---|
| Unit Price with VAT: | kr.5.28166 |



