Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GA1812Y104MBCAR31G | |
|---|---|
DigiKey Part Number | GA1812Y104MBCAR31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA1812Y104MBCAR31G |
Description | CAP CER 0.1UF 200V X7R 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 200V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA1812Y104MBCAR31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±20% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.086" (2.18mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA1812Y104MBCAT31G | Vishay Vitramon | 0 | GA1812Y104MBCAT31G-ND | kr.3.82296 | Parametric Equivalent |
| GA1812Y104MXCAR31G | Vishay Vitramon | 0 | GA1812Y104MXCAR31G-ND | kr.2.72412 | Parametric Equivalent |
| GA1812Y104MXCAT31G | Vishay Vitramon | 0 | GA1812Y104MXCAT31G-ND | kr.2.84333 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.67620 | kr.14,704.80 |
| Unit Price without VAT: | kr.3.67620 |
|---|---|
| Unit Price with VAT: | kr.4.59525 |


