Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GA1812A222KXBAT31G | |
|---|---|
DigiKey Part Number | GA1812A222KXBAT31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA1812A222KXBAT31G |
Description | CAP CER 2200PF 100V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA1812A222KXBAT31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.086" (2.18mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA1812A222KBBAR31G | Vishay Vitramon | 0 | GA1812A222KBBAR31G-ND | kr.3.30092 | Parametric Equivalent |
| GA1812A222KBBAT31G | Vishay Vitramon | 0 | GA1812A222KBBAT31G-ND | kr.3.43714 | Parametric Equivalent |
| GA1812A222KXBAR31G | Vishay Vitramon | 0 | GA1812A222KXBAR31G-ND | kr.2.44705 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.55769 | kr.5,115.38 |
| Unit Price without VAT: | kr.2.55769 |
|---|---|
| Unit Price with VAT: | kr.3.19711 |


