GA1206Y474JXABT31G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.05907
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.13766
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.73686
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.5.31115
Datasheet
0.47 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA1206Y474JXABT31G

DigiKey Part Number
GA1206Y474JXABT31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA1206Y474JXABT31G
Description
CAP CER 0.47UF 50V X7R 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.47 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA1206Y474JXABT31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.067" (1.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA1206Y474JBABR31GVishay Vitramon0GA1206Y474JBABR31G-NDkr.2.05907Parametric Equivalent
GA1206Y474JBABT31GVishay Vitramon0GA1206Y474JBABT31G-NDkr.2.13766Parametric Equivalent
GA1206Y474JXABR31GVishay Vitramon0GA1206Y474JXABR31G-NDkr.1.73686Parametric Equivalent
VJ1206Y474JLAAJ32Vishay Vitramon0720-VJ1206Y474JLAAJ32TR-NDkr.5.31115Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.80675kr.9,033.75
Unit Price without VAT:kr.1.80675
Unit Price with VAT:kr.2.25844