
GA1206Y471JXLAT31G | |
|---|---|
DigiKey Part Number | 720-GA1206Y471JXLAT31GTR-ND - Tape & Reel (TR) 720-GA1206Y471JXLAT31GCT-ND - Cut Tape (CT) 720-GA1206Y471JXLAT31GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA1206Y471JXLAT31G |
Description | CAP CER 470PF 630V X7R 1206 AUTO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Voltage, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.067" (1.70mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.1.87700 | kr.18.77 |
| 50 | kr.1.39980 | kr.69.99 |
| 100 | kr.1.25280 | kr.125.28 |
| 500 | kr.1.00616 | kr.503.08 |
| 1.000 | kr.0.93001 | kr.930.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.83597 | kr.2,507.91 |
| 6.000 | kr.0.78995 | kr.4,739.70 |
| 9.000 | kr.0.76691 | kr.6,902.19 |
| 15.000 | kr.0.74137 | kr.11,120.55 |
| 21.000 | kr.0.72645 | kr.15,255.45 |
| 30.000 | kr.0.71209 | kr.21,362.70 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |

