GA1206Y332KBABT31G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.83043
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.66287
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.68844
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.48908
Datasheet
3300 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA1206Y332KBABT31G

DigiKey Part Number
GA1206Y332KBABT31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA1206Y332KBABT31G
Description
CAP CER 3300PF 50V X7R 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA1206Y332KBABT31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.067" (1.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA1206Y332KBABR31GVishay Vitramon0GA1206Y332KBABR31G-NDkr.0.83043Parametric Equivalent
GA1206Y332KXABR31GVishay Vitramon0GA1206Y332KXABR31G-NDkr.0.66287Parametric Equivalent
GA1206Y332KXABT31GVishay Vitramon0GA1206Y332KXABT31G-NDkr.0.68844Parametric Equivalent
VJ1206Y332KLAAJ32Vishay Vitramon0720-VJ1206Y332KLAAJ32TR-NDkr.2.48908Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.0.86042kr.5,162.52
Unit Price without VAT:kr.0.86042
Unit Price with VAT:kr.1.07553