Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GA1206Y274MBJBT31G | |
|---|---|
DigiKey Part Number | GA1206Y274MBJBT31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA1206Y274MBJBT31G |
Description | CAP CER 0.27UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA1206Y274MBJBT31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.067" (1.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA1206Y274MBJBR31G | Vishay Vitramon | 0 | GA1206Y274MBJBR31G-ND | kr.1.79494 | Parametric Equivalent |
| GA1206Y274MXJBR31G | Vishay Vitramon | 0 | GA1206Y274MXJBR31G-ND | kr.1.41866 | Parametric Equivalent |
| GA1206Y274MXJBT31G | Vishay Vitramon | 0 | GA1206Y274MXJBT31G-ND | kr.1.46227 | Parametric Equivalent |
| VJ1206Y274MLJAJ32 | Vishay Vitramon | 0 | 720-VJ1206Y274MLJAJ32TR-ND | kr.2.45429 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.1.84625 | kr.11,077.50 |
| Unit Price without VAT: | kr.1.84625 |
|---|---|
| Unit Price with VAT: | kr.2.30781 |



