0.22 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA1206Y224KXABT31G

DigiKey Part Number
720-GA1206Y224KXABT31GTR-ND - Tape & Reel (TR)
720-GA1206Y224KXABT31GCT-ND - Cut Tape (CT)
720-GA1206Y224KXABT31GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GA1206Y224KXABT31G
Description
CAP CER 0.22UF 50V X7R 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA1206Y224KXABT31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.067" (1.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.20000kr.5.20
10kr.3.26500kr.32.65
50kr.2.50820kr.125.41
100kr.2.27480kr.227.48
500kr.1.88108kr.940.54
1.000kr.1.75935kr.1,759.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.60899kr.4,826.97
6.000kr.1.53538kr.9,212.28
9.000kr.1.49851kr.13,486.59
15.000kr.1.45765kr.21,864.75
21.000kr.1.43375kr.30,108.75
30.000kr.1.41077kr.42,323.10
Manufacturers Standard Package
Unit Price without VAT:kr.5.20000
Unit Price with VAT:kr.6.50000