GA1206Y223JBJBR31G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.84000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.65001
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.67523
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.61932
Datasheet
0.022 µF ±5% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA1206Y223JBJBR31G

DigiKey Part Number
GA1206Y223JBJBR31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA1206Y223JBJBR31G
Description
CAP CER 0.022UF 16V X7R 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA1206Y223JBJBR31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.067" (1.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA1206Y223JBJBT31GVishay Vitramon0GA1206Y223JBJBT31G-NDkr.0.84000Parametric Equivalent
GA1206Y223JXJBR31GVishay Vitramon0GA1206Y223JXJBR31G-NDkr.0.65001Parametric Equivalent
GA1206Y223JXJBT31GVishay Vitramon0GA1206Y223JXJBT31G-NDkr.0.67523Parametric Equivalent
VJ1206Y223JLJAJ32Vishay Vitramon0720-VJ1206Y223JLJAJ32TR-NDkr.2.61932Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.81053kr.8,105.30
Manufacturers Standard Package
Unit Price without VAT:kr.0.81053
Unit Price with VAT:kr.1.01316