GA1206Y184JBABT31G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.53150
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.31855
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.35998
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.5.16812
Datasheet
0.18 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA1206Y184JBABT31G

DigiKey Part Number
GA1206Y184JBABT31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA1206Y184JBABT31G
Description
CAP CER 0.18UF 50V X7R 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.18 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA1206Y184JBABT31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.067" (1.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA1206Y184JBABR31GVishay Vitramon0GA1206Y184JBABR31G-NDkr.1.53150Parametric Equivalent
GA1206Y184JXABR31GVishay Vitramon0GA1206Y184JXABR31G-NDkr.1.31855Parametric Equivalent
GA1206Y184JXABT31GVishay Vitramon0GA1206Y184JXABT31G-NDkr.1.35998Parametric Equivalent
VJ1206Y184JLAAJ32Vishay Vitramon0720-VJ1206Y184JLAAJ32TR-NDkr.5.16812Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.1.57748kr.9,464.88
Unit Price without VAT:kr.1.57748
Unit Price with VAT:kr.1.97185