Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GA1206A471JXLBT31G | |
|---|---|
DigiKey Part Number | GA1206A471JXLBT31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA1206A471JXLBT31G |
Description | CAP CER 470PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA1206A471JXLBT31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.067" (1.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA1206A471JBLBR31G | Vishay Vitramon | 0 | GA1206A471JBLBR31G-ND | kr.0.70317 | Parametric Equivalent |
| GA1206A471JBLBT31G | Vishay Vitramon | 0 | GA1206A471JBLBT31G-ND | kr.0.72984 | Parametric Equivalent |
| GA1206A471JXLBR31G | Vishay Vitramon | 0 | GA1206A471JXLBR31G-ND | kr.0.57895 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.0.60028 | kr.3,601.68 |
| Unit Price without VAT: | kr.0.60028 |
|---|---|
| Unit Price with VAT: | kr.0.75035 |


