Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GA1206A271GXEBR31G | |
|---|---|
DigiKey Part Number | GA1206A271GXEBR31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA1206A271GXEBR31G |
Description | CAP CER 270PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±2% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA1206A271GXEBR31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±2% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.067" (1.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA1206A271GBEBR31G | Vishay Vitramon | 0 | GA1206A271GBEBR31G-ND | kr.1.15429 | Parametric Equivalent |
| GA1206A271GBEBT31G | Vishay Vitramon | 0 | GA1206A271GBEBT31G-ND | kr.1.19207 | Parametric Equivalent |
| GA1206A271GXEBT31G | Vishay Vitramon | 0 | GA1206A271GXEBT31G-ND | kr.0.94174 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.90977 | kr.9,097.70 |
| Unit Price without VAT: | kr.0.90977 |
|---|---|
| Unit Price with VAT: | kr.1.13721 |


