GA0805Y683JBABT31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.72326
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.74860
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.63805
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.66105
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.72326
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.49848
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.5.75611
Datasheet
0.068 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0805Y683JBABT31G

DigiKey Part Number
GA0805Y683JBABT31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0805Y683JBABT31G
Description
CAP CER 0.068UF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.068 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0805Y683JBABT31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0805Y683JBBBR31GVishay Vitramon0GA0805Y683JBBBR31G-NDkr.0.72326Upgrade
GA0805Y683JBBBT31GVishay Vitramon0GA0805Y683JBBBT31G-NDkr.0.74860Upgrade
GA0805Y683JXBBR31GVishay Vitramon0GA0805Y683JXBBR31G-NDkr.0.63805Upgrade
GA0805Y683JXBBT31GVishay Vitramon0GA0805Y683JXBBT31G-NDkr.0.66105Upgrade
GA0805Y683JBABR31GVishay Vitramon0GA0805Y683JBABR31G-NDkr.0.72326Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.0.74860kr.4,491.60
Unit Price without VAT:kr.0.74860
Unit Price with VAT:kr.0.93575