0.047 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0805Y473KXABC31G

DigiKey Part Number
720-GA0805Y473KXABC31GTR-ND - Tape & Reel (TR)
720-GA0805Y473KXABC31GCT-ND - Cut Tape (CT)
720-GA0805Y473KXABC31GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GA0805Y473KXABC31G
Description
CAP CER 0.047UF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0805Y473KXABC31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.670
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.16000kr.2.16
10kr.1.28100kr.12.81
50kr.0.93580kr.46.79
100kr.0.83050kr.83.05
500kr.0.65314kr.326.57
1.000kr.0.59843kr.598.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.53091kr.1,592.73
6.000kr.0.49790kr.2,987.40
9.000kr.0.48136kr.4,332.24
15.000kr.0.46304kr.6,945.60
21.000kr.0.45232kr.9,498.72
30.000kr.0.44202kr.13,260.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.16000
Unit Price with VAT:kr.2.70000