Direct

GA0805Y473JXABP31 | |
|---|---|
DigiKey Part Number | GA0805Y473JXABP31-ND |
Manufacturer | |
Manufacturer Product Number | GA0805Y473JXABP31 |
Description | CAP CER 0.047UF 0805 |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0805Y473JXABP31 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Bulk | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0805Y473JXABP31G | Vishay Vitramon | 0 | GA0805Y473JXABP31G-ND | kr.0.53993 | Direct |


