GA0805Y472JBCBR31G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.52840
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.49361
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.47348
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.8.04698
Datasheet
4700 pF ±5% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0805Y472JBCBR31G

DigiKey Part Number
GA0805Y472JBCBR31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0805Y472JBCBR31G
Description
CAP CER 4700PF 200V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0805Y472JBCBR31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0805Y472JBCBT31GVishay Vitramon0GA0805Y472JBCBT31G-NDkr.0.52840Parametric Equivalent
GA0805Y472JXCBC31GVishay Vitramon0GA0805Y472JXCBC31G-NDkr.0.49361Parametric Equivalent
GA0805Y472JXCBP31GVishay Vitramon0GA0805Y472JXCBP31G-NDkr.0.47348Parametric Equivalent
VJ0805Y472JLCAJ32Vishay Vitramon0720-VJ0805Y472JLCAJ32TR-NDkr.8.04698Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.50726kr.5,072.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.50726
Unit Price with VAT:kr.0.63408