GA0805Y273KXBBP31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.28597
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.32670
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.01907
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.05370
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.28597
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.32670
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.01103
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.04547
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.51847
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.53996
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.46055
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.44140
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.50538
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.52647
Datasheet
0.027 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0805Y273KXBBP31G

DigiKey Part Number
GA0805Y273KXBBP31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0805Y273KXBBP31G
Description
CAP CER 0.027UF 100V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.027 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0805Y273KXBBP31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0805H273JBBBR31GVishay Vitramon0GA0805H273JBBBR31G-NDkr.1.28597Upgrade
GA0805H273JBBBT31GVishay Vitramon0GA0805H273JBBBT31G-NDkr.1.32670Upgrade
GA0805H273JXBBR31GVishay Vitramon0GA0805H273JXBBR31G-NDkr.1.01907Upgrade
GA0805H273JXBBT31GVishay Vitramon0GA0805H273JXBBT31G-NDkr.1.05370Upgrade
GA0805H273KBBBR31GVishay Vitramon0GA0805H273KBBBR31G-NDkr.1.28597Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.38625kr.3,862.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.38625
Unit Price with VAT:kr.0.48281