Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GA0805Y222JBJBT31G | |
|---|---|
DigiKey Part Number | GA0805Y222JBJBT31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA0805Y222JBJBT31G |
Description | CAP CER 2200PF 16V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0805Y222JBJBT31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0805Y222JBJBR31G | Vishay Vitramon | 0 | GA0805Y222JBJBR31G-ND | kr.0.42055 | Parametric Equivalent |
| GA0805Y222JXJBC31G | Vishay Vitramon | 0 | GA0805Y222JXJBC31G-ND | kr.0.35097 | Parametric Equivalent |
| GA0805Y222JXJBP31G | Vishay Vitramon | 0 | GA0805Y222JXJBP31G-ND | kr.0.33527 | Parametric Equivalent |
| VJ0805Y222JLJAJ32 | Vishay Vitramon | 0 | 720-VJ0805Y222JLJAJ32TR-ND | kr.2.82707 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.0.43905 | kr.2,634.30 |
| Unit Price without VAT: | kr.0.43905 |
|---|---|
| Unit Price with VAT: | kr.0.54881 |



