GA0805Y152MBABR31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.96900
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.00242
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.96900
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.00242
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.79812
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.76970
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.79812
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.76970
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.92236
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.95464
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.92236
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.95464
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.74015
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.71323
Datasheet
1500 pF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0805Y152MBABR31G

DigiKey Part Number
GA0805Y152MBABR31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0805Y152MBABR31G
Description
CAP CER 1500PF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1500 pF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0805Y152MBABR31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (88)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0805H152JBABR31GVishay Vitramon0GA0805H152JBABR31G-NDkr.0.96900Upgrade
GA0805H152JBABT31GVishay Vitramon0GA0805H152JBABT31G-NDkr.1.00242Upgrade
GA0805H152JBBBR31GVishay Vitramon0GA0805H152JBBBR31G-NDkr.0.96900Upgrade
GA0805H152JBBBT31GVishay Vitramon0GA0805H152JBBBT31G-NDkr.1.00242Upgrade
GA0805H152JXABC31GVishay Vitramon0GA0805H152JXABC31G-NDkr.0.79812Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.35265kr.3,526.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.35265
Unit Price with VAT:kr.0.44081