GA0805Y123MXXBC31G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.42055
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.43905
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.33527
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.53021
Datasheet
0.012 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0805Y123MXXBC31G

DigiKey Part Number
GA0805Y123MXXBC31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0805Y123MXXBC31G
Description
CAP CER 0.012UF 25V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.012 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0805Y123MXXBC31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0805Y123MBXBR31GVishay Vitramon0GA0805Y123MBXBR31G-NDkr.0.42055Parametric Equivalent
GA0805Y123MBXBT31GVishay Vitramon0GA0805Y123MBXBT31G-NDkr.0.43905Parametric Equivalent
GA0805Y123MXXBP31GVishay Vitramon0GA0805Y123MXXBP31G-NDkr.0.33527Parametric Equivalent
VJ0805Y123MLXAJ32Vishay Vitramon0720-VJ0805Y123MLXAJ32TR-NDkr.1.53021Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.0.35097kr.2,105.82
Unit Price without VAT:kr.0.35097
Unit Price with VAT:kr.0.43871