GA0805Y103JXCBC31G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.50819
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.52840
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.43004
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.8.21269
Datasheet
10000 pF ±5% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0805Y103JXCBC31G

DigiKey Part Number
GA0805Y103JXCBC31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0805Y103JXCBC31G
Description
CAP CER 10000PF 200V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0805Y103JXCBC31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0805Y103JBCBR31GVishay Vitramon0GA0805Y103JBCBR31G-NDkr.0.50819Parametric Equivalent
GA0805Y103JBCBT31GVishay Vitramon0GA0805Y103JBCBT31G-NDkr.0.52840Parametric Equivalent
GA0805Y103JXCBP31GVishay Vitramon0GA0805Y103JXCBP31G-NDkr.0.43004Parametric Equivalent
VJ0805Y103JLCAJ32Vishay Vitramon0720-VJ0805Y103JLCAJ32TR-NDkr.8.21269Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.0.44688kr.2,681.28
Unit Price without VAT:kr.0.44688
Unit Price with VAT:kr.0.55860