GA0805H681JXABC31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.92236
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.95464
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.76731
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.73968
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.68651
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.73566
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.68651
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.73566
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.75073
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.80118
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.37617
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.33439
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.37617
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.33439
Datasheet
680 pF ±5% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0805H681JXABC31G

DigiKey Part Number
GA0805H681JXABC31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0805H681JXABC31G
Description
CAP CER 680PF 50V X8R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
680 pF ±5% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0805H681JXABC31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (47)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0805H681JBBBR31GVishay Vitramon0GA0805H681JBBBR31G-NDkr.0.92236Upgrade
GA0805H681JBBBT31GVishay Vitramon0GA0805H681JBBBT31G-NDkr.0.95464Upgrade
GA0805H681JXBBC31GVishay Vitramon0GA0805H681JXBBC31G-NDkr.0.76731Upgrade
GA0805H681JXBBP31GVishay Vitramon0GA0805H681JXBBP31G-NDkr.0.73968Upgrade
GA0805A681FBABR31GVishay Vitramon0GA0805A681FBABR31G-NDkr.1.68651Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.0.76731kr.4,603.86
Unit Price without VAT:kr.0.76731
Unit Price with VAT:kr.0.95914