
GA0805H472KXBBC31G | |
|---|---|
DigiKey Part Number | 720-GA0805H472KXBBC31GTR-ND - Tape & Reel (TR) 720-GA0805H472KXBBC31GCT-ND - Cut Tape (CT) 720-GA0805H472KXBBC31GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA0805H472KXBBC31G |
Description | CAP CER 4700PF 100V X8R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0805H472KXBBC31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 10 | kr.2.00300 | kr.20.03 |
| 50 | kr.1.50260 | kr.75.13 |
| 100 | kr.1.34730 | kr.134.73 |
| 500 | kr.1.08566 | kr.542.83 |
| 1.000 | kr.1.00495 | kr.1,004.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.90535 | kr.2,716.05 |
| 6.000 | kr.0.85662 | kr.5,139.72 |
| 9.000 | kr.0.83220 | kr.7,489.80 |
| 15.000 | kr.0.80515 | kr.12,077.25 |
| 21.000 | kr.0.78933 | kr.16,575.93 |
| 30.000 | kr.0.77411 | kr.23,223.30 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |

