GA0805H332JXBBP31G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.40438
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.42040
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.35598
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.34204
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.01103
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.04547
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.83629
Datasheet
3300 pF ±5% 100V Ceramic Capacitor X8R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0805H332JXBBP31G

DigiKey Part Number
GA0805H332JXBBP31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0805H332JXBBP31G
Description
CAP CER 3300PF 100V X8R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 100V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0805H332JXBBP31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0805Y332JBBBR31GVishay Vitramon0GA0805Y332JBBBR31G-NDkr.0.40438Similar
GA0805Y332JBBBT31GVishay Vitramon0GA0805Y332JBBBT31G-NDkr.0.42040Similar
GA0805Y332JXBBC31GVishay Vitramon0GA0805Y332JXBBC31G-NDkr.0.35598Similar
GA0805Y332JXBBP31GVishay Vitramon0GA0805Y332JXBBP31G-NDkr.0.34204Similar
GA0805H332JBBBR31GVishay Vitramon0GA0805H332JBBBR31G-NDkr.1.01103Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.80690kr.8,069.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.80690
Unit Price with VAT:kr.1.00863