GA0805H153JXBBP31G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.48288
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.50136
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.42826
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.41105
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.10637
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.14303
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.92331
Datasheet
0.015 µF ±5% 100V Ceramic Capacitor X8R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0805H153JXBBP31G

DigiKey Part Number
GA0805H153JXBBP31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0805H153JXBBP31G
Description
CAP CER 0.015UF 100V X8R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 100V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0805H153JXBBP31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0805Y153JBBBR31GVishay Vitramon0GA0805Y153JBBBR31G-NDkr.0.48288Similar
GA0805Y153JBBBT31GVishay Vitramon0GA0805Y153JBBBT31G-NDkr.0.50136Similar
GA0805Y153JXBBC31GVishay Vitramon0GA0805Y153JXBBC31G-NDkr.0.42826Similar
GA0805Y153JXBBP31GVishay Vitramon0GA0805Y153JXBBP31G-NDkr.0.41105Similar
GA0805H153JBBBR31GVishay Vitramon0GA0805H153JBBBR31G-NDkr.1.10637Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.89178kr.8,917.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.89178
Unit Price with VAT:kr.1.11473