GA1206A332JXABT31G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0805H103KXBBC31G

DigiKey Part Number
720-GA0805H103KXBBC31GTR-ND - Tape & Reel (TR)
720-GA0805H103KXBBC31GCT-ND - Cut Tape (CT)
720-GA0805H103KXBBC31GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GA0805H103KXBBC31G
Description
CAP CER 10000PF 100V X8R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0805H103KXBBC31G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.14000kr.3.14
10kr.1.91400kr.19.14
50kr.1.43240kr.71.62
100kr.1.28450kr.128.45
500kr.1.03488kr.517.44
1.000kr.0.95776kr.957.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.86259kr.2,587.77
6.000kr.0.80384kr.4,823.04
9.000kr.0.75077kr.6,756.93
15.000kr.0.72317kr.10,847.55
21.000kr.0.72217kr.15,165.57
30.000kr.0.70714kr.21,214.20
36.000kr.0.70591kr.25,412.76
Manufacturers Standard Package
Unit Price without VAT:kr.3.14000
Unit Price with VAT:kr.3.92500