Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

GA0805H103JBABT31G | |
|---|---|
DigiKey Part Number | GA0805H103JBABT31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA0805H103JBABT31G |
Description | CAP CER 10000PF 50V X8R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0805H103JBABT31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0805H103JBBBR31G | Vishay Vitramon | 0 | GA0805H103JBBBR31G-ND | kr.1.10637 | Upgrade |
| GA0805H103JBBBT31G | Vishay Vitramon | 0 | GA0805H103JBBBT31G-ND | kr.1.14303 | Upgrade |
| GA0805H103JXBBC31G | Vishay Vitramon | 0 | GA0805H103JXBBC31G-ND | kr.0.92331 | Upgrade |
| GA0805H103JXBBP31G | Vishay Vitramon | 0 | GA0805H103JXBBP31G-ND | kr.0.89178 | Upgrade |
| GA0805Y103JBABR31G | Vishay Vitramon | 0 | GA0805Y103JBABR31G-ND | kr.0.46595 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.1.14303 | kr.6,858.18 |
| Unit Price without VAT: | kr.1.14303 |
|---|---|
| Unit Price with VAT: | kr.1.42879 |


